text.skipToContent text.skipToNavigation

Manufacturer Part #

PI5C3245QEX

8 Bit 2 Port 5 V Surface Mount Bus Switch - QSOP-20

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Pericom Saronix-eCera PI5C3245QEX - Technical Attributes
Attributes Table
Family: PI5
Logic Circuit: Bus Switch
No of Functions / Channels: 1
Supply Voltage-Nom: 5V
Package Style:  QSOP-20
Mounting Method: Surface Mount
Features & Applications

The PI5C3245QEX is a 8-Bit, 2-Port Bus Switch designed with a low On-Resistance(5Ω) allowing inputs to be connected directly to outputs . Available in surface mount QSOP-20 package.

Features:

  • Near-Zero propagation delay
  • 5-Ohm Switch Connect inputs to outputs
  • Direct bus connection when switches are ON
  • Ultra Low Quiescent Power (0.2 µA typ)
    • Ideally suited for notebook applications
  • Pin compatible with 74 series 245 logic devices
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.50
USD
Quantity
Unit Price
2,500
$0.125
5,000
$0.124
7,500
$0.123
10,000
$0.122
12,500+
$0.12
Product Variant Information section