Manufacturer Part #
PI5C3245LE
8 Bit 2 Port 5 V Surface Mount Bus Switch - TSSOP-20
Product Specification Section
Pericom Saronix-eCera PI5C3245LE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Pericom Saronix-eCera PI5C3245LE - Technical Attributes
Attributes Table
Family: | PI5 |
Logic Circuit: | Bus Switch |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 5V |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
74
$0.255
370
$0.245
1,480
$0.24
3,700
$0.235
9,250+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
74 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount