Manufacturer Part #
ISL33001IUZ-T
I2C Bus Buffer with Rise Time Accelerators and Hot Swap Capability
Product Specification Section
Renesas ISL33001IUZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL33001IUZ-T - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Supply Voltage-Nom: | 2.3V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,500+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount