text.skipToContent text.skipToNavigation

Manufacturer Part #

74CBTLV3245PW,118

74CBTLV Series 3.6 V 8-Bit Bus Switch with Output Enable - TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74CBTLV3245PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Bus Switch
Family: CBT
No of Functions / Channels: 8
Supply Voltage-Nom: 2.3V to 3.6V
Supply Current: 100mA
Power Dissipation: 500mW
Operating Temperature: -40°C to +125°C
No of Outputs: Eight
No of Pins: 20
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$985.00
USD
Quantity
Web Price
2,500
$0.20
5,000
$0.197
7,500
$0.195
10,000
$0.193
12,500+
$0.188
Product Variant Information section