text.skipToContent text.skipToNavigation

Manufacturer Part #

74AVCH4T245BQ,115

74AVCH Series 3.6 V 3-State 4-Bit Dual Supply Voltage Level Translator DHVQFN-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AVCH4T245BQ,115 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
Output Characteristics: 3-ST
Supply Voltage-Nom: 0.8V to 3.6V
Package Style:  DHVQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,050.00
USD
Quantity
Unit Price
3,000+
$0.35
Product Variant Information section