Manufacturer Part #
74LVTH244APW,118
74LVTH Series 3.3 V 3-State Octal Buffer/Line Driver Surface Mount - TSSOP-20
Product Specification Section
Nexperia 74LVTH244APW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVTH244APW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer/Line Driver |
Family: | A/LVT/C/H |
No of Functions / Channels: | 8 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2.7V to 3.6V |
Power Dissipation: | 500mW |
Propagation Delay: | 2.6ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 4pF |
No of Inputs: | 8 |
No of Outputs: | Eight |
High Level Output Current: | -32mA |
Low Level Output Current: | 64mA |
No of Pins: | 20 |
Quiescent Current: | 3mA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVTH244APW,118 is an high performance octal buffer, available in surface mount TSSOP-20 package.
This device features two output enables (1OE, 2OE), each controlling four of the 3-state outputs and is designed for VCC operation at 3.3 V.
Features:
- Octal bus interface
- 3-state buffers
- Output capability: +64 mA and -32 mA
- TTL input and output switching levels
- Input and output interface capability to systems at 5 V supply
- Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
- Live insertion and extraction permitted
- Power-up 3-state
- No bus current loading when output is tied to 5 V bus
- Latch-up protection
- JESD78 Class II exceeds 500 mA
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
Pricing Section
Global Stock:
12,500
Germany (Online Only):
12,500
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.197
5,000
$0.195
7,500
$0.193
10,000+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount