Manufacturer Part #
74LVT16373ADGG,118
74LVT Series 3.6 V 3-State Surface Mount 16-bit D-Type Latch - TSSOP-48
Product Specification Section
Nexperia 74LVT16373ADGG,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVT16373ADGG,118 - Technical Attributes
Attributes Table
Logic Circuit: | Transparent Latch |
Family: | A/LVT/C/H |
No of Functions / Channels: | 16 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2.7V to 3.6V |
Propagation Delay: | 1.8ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 3pF |
No of Inputs: | 16 |
No of Outputs: | Sixteen |
High Level Output Current: | -32mA |
Low Level Output Current: | 64mA |
No of Pins: | 48 |
Quiescent Current: | 0.07mA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,000
$0.375
4,000
$0.365
6,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TSSOP-48
Mounting Method:
Surface Mount