Manufacturer Part #
74LVT16245BDGG,118
74LVT Series 3.3 V SMT 3-State 16-Bit Transceiver - TSSOP-48
Product Specification Section
Nexperia 74LVT16245BDGG,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVT16245BDGG,118 - Technical Attributes
Attributes Table
Logic Circuit: | Transceiver |
Family: | A/LVT/C/H |
No of Functions / Channels: | 16 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2.7V to 3.6V |
Package Style: | TSSOP-48 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVT16245BDGG is a high-performance BiCMOS product designed for VCC operation at 3.3 V. This device is a 16-bit transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions.
The control function implementation minimizes external timing requirements. The device features an output enable input (nOE) for easy cascading and a direction input (nDIR) for direction control.
Features:
- 16-bit bidirectional bus interface
- 3-state buffers
- Output capability: +64 mA and -32 mA
- TTL input and output switching levels
- Input and output interface capability to systems at 5 V supply
- Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
- Live insertion and extraction permitted
- Power-up 3-state
- No bus current loading when output is tied to 5 V bus
- Latch-up protection:
- JESD78B Class II exceeds 500 mA
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.36
4,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TSSOP-48
Mounting Method:
Surface Mount