text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV595D,118

74LV Series 3 V 8-Bit Serial-In/Serial-Out/Parallel-Out Shift Register - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LV595D,118 - Technical Attributes
Attributes Table
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74LV595D,118 is a 8-bit serial-in serial/parallel-out shift register with 3-state ouput. Its core supply voltage ranges from 1.0 to 3.6 V.

Features:

  • Optimized for low voltage applications: 1.0 V to 3.6 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Typical output ground bounce < 0.8 V at VCC = 3.3 V and Tamb = 25 °C
  • Typical HIGH-level output voltage (VOH) undershoot: > 2 V at VCC = 3.3 V and Tamb = 25 °C
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel
  • Has a shift register with direct clear
  • Multiple package options
  • Output capability:
    • Parallel outputs; bus driver
    • serial output; standard
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V

Applications:

  • Serial-to-parallel data conversion
  • Remote control holding register

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$750.00
USD
Quantity
Unit Price
2,500
$0.152
5,000
$0.15
7,500
$0.149
10,000
$0.148
12,500+
$0.146
Product Variant Information section