text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV4060PW,118

74LV Series 3.3 V CMOS 14-Stage Binary Ripple Counter - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LV4060PW,118 - Technical Attributes
Attributes Table
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74LV4060PW,118 is a ripple-carry counter/divider with 14-stage and oscillator with three terminals and it is a low-voltage Silicon gate CMOS device and is compatible with the 74HC/HCT4060.

Product Features:

  • Wide operating voltage: 1.0 to 5.5 V
  • Optimized for Low Voltage applications: 1.0 to 3.6 V
  • Accepts TTL input levels between:
    • VCC = 2.7 V and VCC = 3.6 V
  • Typical VOLP (output ground bounce):
    • < 0.8 V at VCC = 3.3 V Tamb = 25° C.
  • Typical VOHV (output VOH undershoot):
    • > 2 V at VCC = 3.3 V Tamb = 25° C.
  • All active components on chip
  • RC or crystal oscillator configuration
  • Output capability: standard
  • ICC category: MSI

Applications:

  • Control Counters
  • Timers
  • Frequency Dividers
  • Time-delay circuits

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$847.50
USD
Quantity
Unit Price
2,500
$0.115
5,000
$0.114
7,500
$0.113
10,000
$0.112
12,500+
$0.11
Product Variant Information section