Manufacturer Part #
74LVC574APW,118
74LVC Series 3.6 V 3-State Positive Edge Trigger Octal D-Type Flip-Flop-TSSOP-20
Product Specification Section
Nexperia 74LVC574APW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC574APW,118 - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 8 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 1.2|3.6V |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC574APW,118 is a 3 state postive edge octal D-type flip-flop.Its core supply voltage ranges from 1.2 V to 3.6 V.
Features:
- 5 V tolerant inputs for interfacing with 5 V logic
- Supply voltage range from 1.2 V to 3.6 V
- CMOS low power consumption
- Direct interface with TTL levels
- High-impedance when VCC = 0 V
- 8-bit positive edge-triggered register
- Independent register and 3-state buffer operation
- Flow-through pin-out architecture
- Specified from -40°C to +85°C and -40°C to +125°C
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
105,000
Germany (Online Only):
105,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.106
5,000
$0.104
10,000
$0.103
12,500+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount