Manufacturer Part #
74LVC541AD,118
74LVC Series 3.6 V SMT 3-State Octal Buffer/Line Driver - SOIC-20
Product Specification Section
Nexperia 74LVC541AD,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC541AD,118 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer/Line Driver |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 8 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 3.6V |
Supply Current: | 100mA |
Power Dissipation: | 500mW |
Propagation Delay: | 16ns |
Operating Temperature: | -40°C to +125°C |
No of Inputs: | 8 |
No of Outputs: | Eight |
High Level Output Current: | -24mA |
Low Level Output Current: | 24mA |
No of Pins: | 20 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC541AD is a high performance, low-power, low-voltage, Si-gate CMOS device and superior to most advanced CMOS compatible TTL families.
This device is fully specified for partial power-down applications using Ioff. The Ioff circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Features:
- 5 V tolerant inputs/outputs; for interfacing with 5 V logic
- Wide supply voltage range from 2.7 to 3.6 V
- CMOS low-power consumption
- Direct interface with TTL levels
- Complies with JEDEC standard no. 8-1A
- ESD protection:
- HBM EIA/JESD22-A114-A exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.186
4,000
$0.184
6,000
$0.182
8,000
$0.181
10,000+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount