text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1GU04GW-Q100H

Unbuffered inverter

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Nexperia 74LVC1GU04GW-Q100H - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/LVC/H
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 4µA
Power Dissipation: 250mW
Propagation Delay: 4ns
Operating Temperature: -40°C to +125°C
No of Inputs: 1
No of Outputs: Single
High Level Output Current: 32mA
Low Level Output Current: 32mA
No of Pins: 5
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$112.50
USD
Quantity
Unit Price
3,000
$0.0375
9,000
$0.0365
12,000
$0.0363
30,000
$0.0355
45,000+
$0.0348
Product Variant Information section