text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G332GM,132

3.3V Single 3-input OR gate - 74 LV series

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC1G332GM,132 - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: A/LVC/H
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 4µA
Power Dissipation: 250mW
Propagation Delay: 4.4ns
Operating Temperature: -40°C to +125°C
No of Inputs: 3
No of Outputs: Single
High Level Output Current: 32mA
Low Level Output Current: 32mA
No of Pins: 6
Moisture Sensitivity Level: 1
Package Style:  SOT-886
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$585.00
USD
Quantity
Unit Price
5,000
$0.0595
10,000
$0.0585
15,000
$0.0579
20,000
$0.0575
25,000+
$0.0563
Product Variant Information section