text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G3157DW-7

74LVC1G3157 Series 5.5 V SPDT Analog Switch - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LVC1G3157DW-7 - Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Propagation Delay: 1ns
Operating Temperature: -40°C to +125°C
No of Inputs: 2
No of Outputs: Single
No of Pins: 6
Quiescent Current: 1µA
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$278.10
USD
Quantity
Unit Price
3,000
$0.0317
9,000
$0.0309
15,000
$0.0306
60,000
$0.0297
90,000+
$0.0291
Product Variant Information section