text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G27GW,125

Single 3-input NOR gate

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Nexperia 74LVC1G27GW,125 - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 1.9ns
Operating Temperature: -40°C to +125°C
Capacitance: 3pF
No of Inputs: 3
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
Germany (Online Only):
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$96.30
USD
Quantity
Unit Price
3,000
$0.0321
9,000
$0.0313
12,000
$0.031
30,000
$0.0304
45,000+
$0.0297
Product Variant Information section