text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G126FW4-7

Logic LVC 1 Gate X2-DFN1010-6 TR 5K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LVC1G126FW4-7 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/H
No of Functions / Channels: 1
Output Characteristics: Non-Inverted
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 10µA
Operating Temperature: -40°C to +125°C
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
590,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.50
USD
Quantity
Unit Price
5,000
$0.0631
10,000
$0.0621
15,000
$0.0615
25,000
$0.0608
50,000+
$0.0592
Product Variant Information section