text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC157APW,118

74LVC Series 3.6 V SMT Quad 2-Input Multiplexer - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Nexperia 74LVC157APW,118 - Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
Family: A/LVC/E/H/U
No of Functions / Channels: 4
Output Characteristics: Non-Inverted
Supply Voltage-Nom: 3.6V
Supply Current: 100mA
Power Dissipation: 500mW
Propagation Delay: 14.7ns
Operating Temperature: -40°C to +125°C
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74LVC157APW,118 is a quad 2-input multiplexer which select four bits of data from two sources under the control of a common select input (S). The four outputs present the selected data in the true (non-inverted) form. The enable input (E) is active LOW. When pin E is HIGH, all of the outputs (1Y to 4Y) are forced LOW regardless of all the other input conditions. Moving the data from two groups of registers to four common output buses is a common use of the 74LVC157A. The state of the common data select input (S) determines the particular register from which the data comes. It can also be used as function generator.

It is useful for implementing highly irregular logic by generating any 4 of the 16 different functions of two variables with one variable common.The device is the logic implementation of a 4-pole, 2-position switch, where the position of the switch is determined by the logic levels applied to pin S.

Features:

  • 5 V tolerant inputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Complies with JEDEC standard:
    • JESD8-7A (1.65 V to 1.95 V)
    • JESD8-5A (2.3 V to 2.7 V)
    • JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-B exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

 

 

Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.00
USD
Quantity
Unit Price
2,500
$0.0904
5,000
$0.0889
10,000
$0.0874
12,500
$0.087
37,500+
$0.0841
Product Variant Information section