text.skipToContent text.skipToNavigation

Manufacturer Part #

74AVC1T45GW-Q100H

Dual-supply voltage level translator/transceiver - 3 state output

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Nexperia 74AVC1T45GW-Q100H - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 0.8V to 3.6V
Supply Current: 24µA
Power Dissipation: 250mW
Operating Temperature: -40°C to +125°C
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  TSSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$348.00
USD
Quantity
Unit Price
3,000
$0.116
6,000
$0.114
9,000
$0.113
15,000+
$0.111
Product Variant Information section