MC74HC390ADG in Tube by onsemi | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC390ADG

74HC Dual 4-Stage Binary Ripple Counter with ÷2 / ÷5 Sections SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC390ADG - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC74HC390A is identical in pinout to the LS390. The device inputs are compatible with standard CMOS outputs; with pullup resistors,they are compatible with LSTTL outputs.This device consists of two independent 4-bit counters, each composed of a divide-by-two and a divide-by-five section. The divide-by-two and divide-by-five counters have separate clock inputs, and can be cascaded to implement various combinations of divide-by-2 and/or divide-by-5 up to a divide-by-100 counter.

Flip-flops internal to the counters are triggered by high-to-low transitions of the clock input. A separate, asynchronous reset is provided for each 4-bitcounter. State changes of the Q outputs do not occur simultaneously because of internal ripple delays. Therefore, decoded output signals are subject to decoding spikes and should not be used as clocks or strobes except when gated with the Clock of the HC390A.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2 to 6 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Device
  • In Compliance with the Requirements Defined by JEDEC Standard No 7A
  • Chip Complexity: 244 FETs or 61 Equivalent Gates
  • Pb-Free Packages are Available
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
9 Weeks
Minimum Order:
3984
Multiple Of:
48
Total
$490.03
USD
Quantity
Unit Price
1
$0.131
250
$0.128
1,000
$0.125
3,000
$0.123
12,500+
$0.118
Product Variant Information section