text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4851PW,118

74HC Series 6 V 8-Channel Analog Multiplexer/Demultiplexer - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
Nexperia 74HC4851PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/HC/T/U
No of Functions / Channels: 8
Supply Voltage-Nom: 2V to 6V
Supply Current: 2µA
Power Dissipation: 0.5W
Propagation Delay: 3ns
Operating Temperature: -40°C to +125°C
Capacitance: 2pF
No of Inputs: 8
No of Outputs: Single
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
195,000
Germany (Online Only):
195,000
257,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$500.00
USD
Quantity
Unit Price
2,500
$0.20
5,000
$0.198
7,500
$0.196
10,000+
$0.194
Product Variant Information section