Manufacturer Part #
74HC1G08GV,125
74HC Series 6 V Surface Mount Single 2-Input AND Gate - SC-74A
Product Specification Section
Nexperia 74HC1G08GV,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC1G08GV,125 - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 2 |
Package Style: | SC-74A (TSOP-5, SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0365
9,000
$0.0356
15,000
$0.0352
45,000
$0.0343
75,000+
$0.0336
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5, SOT-25)
Mounting Method:
Surface Mount