Manufacturer Part #
74AHC1G09W5-7
74AHC Series 5.5V Single 2 Input Positive Open AND Gate with Open Drain-SOT-25-5
Product Specification Section
Diodes Incorporated 74AHC1G09W5-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74AHC1G09W5-7 - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Output Characteristics: | O-DRN |
Supply Voltage-Nom: | 2V to 5.5V |
No of Inputs: | 2 |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
48,000
USA:
48,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.078
9,000
$0.0753
30,000
$0.0723
60,000
$0.0707
120,000+
$0.0677
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount