text.skipToContent text.skipToNavigation

Manufacturer Part #

C15021_STRADA-2X2-SCL

STRADA Series 4 Position 50 x 50 x 7.8mm Clear Asymmetric Beam Streetlight Optic

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Date Code: 2352
Product Specification Section
LEDiL C15021_STRADA-2X2-SCL - Technical Attributes
Attributes Table
No of LEDs: 4
Radiation Pattern: Asymmetrical
Lens Shape: Square
Features & Applications

LEDiL introduces a new optic solution to the growing STRADA-2X2 family. STRADA-2X2-SCL is designed to give a very wide beam with the highest intensity peak, reaching as far as 75 degrees. The lens is designed to maintain its wide beam even with the flat cover glass attached. STRADA-2X2-SCL can illuminate roads with the distance from pole to pole being up to 10 times the mounting height. With special attention given to minimize light spillage to the house side and modular design compatible with all other STRADA-2X2 optics, STRADA-2X2-SCL is the perfect companion to meet the requirements of the European S-class.

Features:

  • Designed to meet official European pedestrian crossing requirements
  • Designed for left side traffic, separate version for right side traffic available
  • Highly uniform illumination on the crossing area
  • Light is directed along the traffic, reducing glare to drivers’ direction

Typical Applications:

  • Pedestrian crossings
Pricing Section
Global Stock:
123
Germany (Online Only):
123
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
123
Multiple Of:
160
Total
$318.57
USD
Quantity
Web Price
160
$2.59
640
$2.52
1,600
$2.48
4,000
$2.43
6,400+
$2.37