text.skipToContent text.skipToNavigation

Manufacturer Part #

LBCC2ZZ1UZ-466

Sensor-Less Controller Pre-Activated w/Silvair Fixture-Integrated Bluetooth®mesh

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LBCC2ZZ1UZ-466 - Technical Attributes
Attributes Table
Type: Controller
Dimming: Yes
Range: 30m
Frequency: 2.4GHz
Certified: Yes
Color: White
Input Current: 30mA
Supply Voltage: 12V to 22.5V
Operating Temp Range: 0°C to 50°C
Storage Temperature Range: 0°C to 60°C
Mounting Method: Center Hole Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36
Multiple Of:
36
Total
$1,100.52
USD
Quantity
Unit Price
36+
$30.57
Product Variant Information section