text.skipToContent text.skipToNavigation

Manufacturer Part #

BXCS-12W-N2P-01-A

Bridgelux® Vesta® Flex 12 V Input WiSilica BLE Dual Channel Control Module

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXCS-12W-N2P-01-A - Technical Attributes
Attributes Table
Type: Controller
Dimming: Yes
Frequency: 2.4GHz
Certified: Yes
Supply Voltage: 12V
Operating Temp Range: -20°C to +45°C
Storage Temperature Range: -20°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
20
Total
$1,644.00
USD
Quantity
Web Price
1
$17.27
3
$17.05
10
$16.82
20
$16.69
40+
$16.44
Product Variant Information section