text.skipToContent text.skipToNavigation

Manufacturer Part #

7374

CM Series 28 V 0.40 A Bi-Pin Base LED - T-1-3/4

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
VCC 7374 - Technical Attributes
Attributes Table
Type: Incandescent
Voltage Rating DC: 28V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The 7374 is a part of CM series of 28 V .40 A current LED available in a T1-3/4 (.125") BI-Pin Base package .

Product Features:

  • Design Voltage is 28 V
  • 10000 Life Hours
  • C-2F type Filament
  • 0150 MSCP
  • T-1 3/4 Bi-Pin Base (.125")

 

Pricing Section
Global Stock:
897
USA:
897
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.90
USD
Quantity
Unit Price
1
$0.90
30
$0.875
75
$0.855
200
$0.83
400+
$0.795
Product Variant Information section