Manufacturer Part #
2150A1
2150A Series Non-Relampable Neon-Incandescent Red Indicator Light
Product Specification Section
VCC 2150A1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC 2150A1 - Technical Attributes
Attributes Table
Type: | Neon |
Color: | Red |
Lens Color: | Red |
Lens Type: | Transparent |
Current Rating: | 1.9mA |
Termination Style: | Wire Leads |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$2.70
200
$2.67
300+
$2.64
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount