Manufacturer Part #
1050C1
1050C Series 12.7 mm 125 V Non-Relampable Neon-Incandescent Light Indicator
Product Specification Section
VCC 1050C1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC 1050C1 - Technical Attributes
Attributes Table
Type: | Neon |
Voltage Rating DC: | 125V |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$3.42
200+
$3.36
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount