text.skipToContent text.skipToNavigation

Manufacturer Part #

929001722513

Fortimo™ LED Line 2 ft 1350 mA 7500 lm 4000 K Neutral White 840 2R LV4

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001722513 - Technical Attributes
Attributes Table
Application: High Bay/Industrial Lighting/Retail Lighting
Form: Linear
Color: White
Type of White: Neutral
Forward Voltage: 36.5V
Test Current: 1350A
Typical Flux: 7500lm
Power Consumption: 49.2W
CCT: 4000K
CRI: 80
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
120
Multiple Of:
40
Total
$1,425.60
USD
Quantity
Web Price
1
$12.47
4
$12.30
15
$12.13
25
$12.07
50+
$11.88