Manufacturer Part #
CDM-6-3018-90-18-DW01
Warm Dimming 3000K -1800K halogen like
Product Specification Section
Luminus Devices CDM-6-3018-90-18-DW01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Luminus Devices CDM-6-3018-90-18-DW01 - Technical Attributes
Attributes Table
Application: | Hospitality Lighting/Retail Lighting |
Color: | White |
CCT: | 3000K |
Form: | Rectangular |
Flux: | 490lm |
Viewing Angle: | 130° |
CRI: | 90 |
Forward Voltage: | 17.8V |
Supply Voltage: | 17.8V to 19V |
Power Dissipation: | 5.5W |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
400
$2.45
800+
$2.38
Product Variant Information section