text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWHT541MP5WAUMS6

LM561B+ 80 CRI 3500K Quarter

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung LED SPMWHT541MP5WAUMS6 - Technical Attributes
Attributes Table
Family: 5630
Type of White: Warm
Color: White
CRI: 80
CCT: 3500K
Flux: 36lm
Test Current: 65mA
Forward (Drive) Current: 0.18A
Forward Voltage: 2.9V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
2,500
$0.0552
5,000
$0.0542
7,500
$0.0536
10,000
$0.0532
12,500+
$0.052
Product Variant Information section