text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH1228FD5WAQKSC

LM281B+ Series 5700 K 150 mA 80 CRI White Cool Surface Mount Middle Power LED

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Samsung LED SPMWH1228FD5WAQKSC - Technical Attributes
Attributes Table
Application: Downlight/Lamps
Family: 2835
Type of White: Cool
Color: White
CRI: 80
CCT: 5700K
Flux: 68.5lm
Test Current: 0.15A
Forward (Drive) Current: 0.2A
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.60
USD
Quantity
Web Price
4,000
$0.0074
12,000
$0.0071
20,000
$0.0069
80,000
$0.0066
120,000+
$0.0063
Product Variant Information section