Manufacturer Part #
S1W0-2835408003-0000003S-0P003
3528 Series 4000K 80 CRI 2.95V 120° Neutral White Mid-Power LED Lighting
Product Specification Section
Seoul Semiconductor S1W0-2835408003-0000003S-0P003 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor S1W0-2835408003-0000003S-0P003 - Technical Attributes
Attributes Table
Application: | Architectural / Decorative Lighting/General Lighting/Indoor and Outdoor Displays/Interior Lighting |
Family: | 3528 |
Type of White: | Neutral |
Color: | White |
CRI: | 80 |
CCT: | 4000K |
Flux: | 34.8lm |
Forward Voltage: | 2.78V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
16,000
$0.0181
48,000
$0.0177
80,000
$0.0175
160,000
$0.0172
320,000+
$0.0169
Product Variant Information section
Available Packaging
Package Qty:
16000 per Reel
Mounting Method:
Surface Mount