text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds L128-5080HA35000B1 - Technical Attributes
Attributes Table
Application: Downlight/Panel Light/Troffer
Family: 2835
Type of White: Cool
Color: White
CRI: 80
CCT: 5000K
Flux: 36.8lm
Test Current: 65mA
Forward (Drive) Current: 480mA
Forward Voltage: 2.71V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,324.00
USD
Quantity
Unit Price
4,000
$0.0293
8,000
$0.0288
12,000
$0.0285
16,000
$0.0283
20,000+
$0.0277