text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMB2332T1U2-08

VLMB2332 Series Blue Color 120° 460 nm 440 mcd 2.9 V Surface Mount LED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VLMB2332T1U2-08 - Technical Attributes
Attributes Table
Color: Blue
Test Current: 20mA
Forward (Drive) Current: 25mA
Forward Voltage: 2.9V
Viewing Angle: 120°
Wavelength: 465nm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$570.00
USD
Quantity
Web Price
3,000
$0.19
6,000
$0.187
9,000
$0.184
12,000
$0.183
15,000+
$0.178
Product Variant Information section