Manufacturer Part #
LXZ2-5770
LUXEON Z ES High Power SMT LED Emitter 70 CRI 5700K 220 lm Min 700 mA
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Lumileds LXZ2-5770 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds LXZ2-5770 - Technical Attributes
Attributes Table
Application: | Architectural/Bollard/Canopy/Downlight/Emergency Vehicle Lighting/Entertainment/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight |
Family: | LUXEON Z ES |
Type of White: | Cool |
Color: | White |
CRI: | 70 |
CCT: | 5700K |
Flux: | 245lm |
Test Current: | 700mA |
Forward (Drive) Current: | 1.2A |
Forward Voltage: | 2.8V |
Viewing Angle: | 116° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,000+
$0.91
Product Variant Information section
Available Packaging
- Reel Qty: 20,000+ / Web Price: $0.91 / Stock: 0 Qty: 2,000+$0.91 Stock: 0
- Reel Qty: 20,000+ / Web Price: $0.89 / Stock: 0 Qty: 2,000+$0.89 Stock: 0
- Reel Qty: 20,000+ / Web Price: $0.91 / Stock: 0 Qty: 2,000+$0.91 Stock: 0
- Reel Qty: 2,000+ / Web Price: $0.91 / Stock: 198,000 Qty: 2,000+$0.91 Stock: 198,000
- Reel Qty: 20,000+ / Web Price: $0.91 / Stock: 0 Qty: 2,000+$0.91 Stock: 0
- ReelSelected Variant Qty: 20,000+ / Web Price: $0.91 / Stock: 0 Qty: 2,000+$0.91 Stock: 0
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount