text.skipToContent text.skipToNavigation

Manufacturer Part #

LXML-PWN1-0120

LUXEON Rebel SMT High Power LED Emitter Neutral White Lambertian 350 mA 120 lm

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds LXML-PWN1-0120 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Rebel
Type of White: Neutral
Color: White
CRI: 60
CCT: 4100K
Radiation Pattern: Lambertian
Flux: 120lm
Test Current: 350mA
Forward (Drive) Current: 700mA
Forward Voltage: 3V
Mounting Method: Surface Mount
Features & Applications

LUXEON Rebel White LEDs enable endless lighting possibilities that are more efficient and reliable, longer lasting and reduce CO2 emissions. With a portfolio of emitters that allow you to design lighting for shops, offices, outdoor areas, hotels and homes, LUXEON Rebel is transforming the way we live, shop and play.

LUXEON Rebel White offers:

  • 150°C Junction Temperature
  • Industry leading lumen performance, > 80 lumens in cool white at 350mA
  • 350mA - 1000mA drive current
  • High efficacy, flux density and lumens per package
  • Industry best moisture sensitivity level - JEDEC Level 1 unlimited floor life no need for reconditioning
  • Lead-free reflow solder JEDEC 020c compatible
  • RoHS Compliant
  • Autoclave compliant - JESD22 A-102
  • Industry best lumen maintenance - 50,000 hours life at 700 mA with 70% lumen maintenance
  • Electrically isolated thermal pad

Performance: The LXML-PWN1-0120 power LED has a typical CCT of 4100K (Neutral White) across a 3500K to 4500K range and a typical CRI (Color Rendering Index) of 70, at a minimum Luminous Flux of 120 lumens measured at 350 mA.

Consult the documentation in the Download Center for complete technical specifications, case studies and tutorials.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$27,000.00
USD
Quantity
Unit Price
1,000+
$1.35
Product Variant Information section