text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-30705006000H0

LUXEON 5050 HE 3000K 670 lm 70 CRI 640 mA 6 V High Efficacy High Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L150-30705006000H0 - Technical Attributes
Attributes Table
Application: Downlight/Flood Light/High Bay/Low Bay/Streetlight
Family: LUXEON 5050
Type of White: Warm
Color: White
CRI: 70
CCT: 3000K
Flux: 670lm
Forward (Drive) Current: 640mA
Forward Voltage: 6V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,600.00
USD
Quantity
Web Price
1,000
$0.395
2,000+
$0.38