text.skipToContent text.skipToNavigation

Manufacturer Part #

FLMS21W0

BrightConnX™ Plug Housing, Zhaga Book 20, LEX-LP for Crimp Socket Contact, White

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2344
Product Specification Section
Amphenol Communications Solutions FLMS21W0 - Technical Attributes
Attributes Table
Type: Plug
Color: White
Wire Gauge: AWG 18
Supply Current: 7A
Mounting Method: Cable Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.50
USD
Quantity
Unit Price
500+
$0.865