text.skipToContent text.skipToNavigation

Manufacturer Part #

FLAR016230

BrightConnX™ FLA Rotatable NEMA ANSI C136.41, 3 Power, No Signal, 16AWG, 150C

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
Amphenol Communications Solutions FLAR016230 - Technical Attributes
Attributes Table
Type: Dimming Receptacle
Color: Black
Wire Gauge: AWG 16
Supply Voltage-Nom: 600V
Supply Current: 15A
Mounting Method: Wire Mount
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
32
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.20
USD
Quantity
Web Price
32
$5.85
64
$5.81
96
$5.79
128
$5.78
160+
$5.73
Product Variant Information section