Manufacturer Part #
ACM1602S-FLW-FBW-MH
ACM1602S Series 99 x 24 Viewing Area Character 8X1 Character Module
Product Specification Section
AZ Displays ACM1602S-FLW-FBW-MH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays ACM1602S-FLW-FBW-MH - Technical Attributes
Attributes Table
Series: | ACM1602S |
Format: | 16 x 2 |
Viewing Area: | 99.0 x 24.0 mm |
Character Size: | 5.20 x 9.55 mm |
Dot Size: | 1.05 x 1.20 mm |
Color or Monochrome: | Monochrome |
Polariser Type: | Transflective |
Operating Temp Range: | -20°C to +70°C |
Supply Voltage: | 5V |
Dimension: | 122 x 44 x 13.5 mm |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1+
$9.82
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount