Manufacturer Part #
RK055HDMIPI4MA0
0.5 inch 720*1280 TFT LCD Display with Touch Sensitive Overlay, MIPI Interface
Product Specification Section
NXP RK055HDMIPI4MA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP RK055HDMIPI4MA0 - Technical Attributes
Attributes Table
Diagonal Size: | 5.5in |
Resolution: | 720 x 1280 |
Display Mode: | Transmissive |
Backlight: | LED |
Orientation: | Portrait |
Technology: | Capacitive |
Viewing Angle: | 80° |
Operating Temp Range: | -20°C to +70°C |
Brightness: | 280cd/m2 |
Contrast Ratio: | 800 |
Active Area: | 68.04 x 120.96 mm |
Interface Type: | MIPI |
Response Time: | 35ms |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$95.40
2
$94.01
3
$93.20
4
$92.64
5+
$90.85
Product Variant Information section
Available Packaging
Package Qty:
1 per Box