text.skipToContent text.skipToNavigation

Manufacturer Part #

SSD1906QT2

256 kByte SRAM Buffer LCD Graphics Controller

ECAD Model:
Mfr. Name: Solomon Systech
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Solomon Systech SSD1906QT2 - Technical Attributes
Attributes Table
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications

The SSD1906QT2 is a graphic controller with built-in 256Kbyte SRAM display buffer, supporting color and mono LCD.

It can support a wide range of active and passive panels, and interface with various CPUs and also supports most of the resolutions commonly used in portable applications, and is featured with hardware display rotation, covering different form factor needs.

Features:

  • Integrated Display Buffer
    • Embedded 256K byte SRAM display buffer.
  • CPU Interface
    • Generic #1 bus interface with WAIT# signal
    • Generic #2 bus interface with WAIT# signal
    • Motorola MX1 Dragonball
  • 8-bit processor support with “glue logic.
  • Fixed” and low-latency CPU access times.
  • The contiguous 256K byte display buffer is directly accessible through the 18-bit address bus.
  •  Display Support
    • 4/8-bit monochrome STN interface.
    • 4/8-bit color STN interface.
  • Display Modes
    • 1/2/4/8/16 bit-per-pixel (bpp) color depths.
    • Up to 64 gray shades using Frame Rate Control (FRC) and dithering on monochrome passive
  • LCD panels.
    • Up to 256k colors on passive STN panels.
    • Up to 256k colors on active matrix LCD panels.
  • Display Features
    • Display Rotate Mode : 90°, 180°, 270° counter-clockwise hardware rotation of display image.

View the Available SSD1906 series of LCD Controller Boards

Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.87
USD
Quantity
Unit Price
1
$4.87
10
$4.75
30
$4.67
75
$4.60
200+
$4.47
Product Variant Information section