text.skipToContent text.skipToNavigation

Manufacturer Part #

00571101

Verdin iMX8M Mini DualLite 1GB LPDDR4 4GB eMMC with AVB Ethernet SOM

ECAD Model:
Mfr. Name: Toradex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Toradex 00571101 - Technical Attributes
Attributes Table
Frequency Range: 1.8GHz
Supply Voltage: 3.3V to 5V
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Installed RAM: 1GB
Memory Type: DDR4
Processor Type: i.MX 8M Mini DualLite
Part Number Aliases: 0057
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$101.26
USD
Quantity
Web Price
1
$101.26
2
$99.79
3
$98.93
4
$98.33
5+
$96.44
Product Variant Information section