Manufacturer Part #
NXH011T120M3F2PTHG
4 N-Channel 1200 V 91 A 272 W 16 mOhm Silicon Carbide MOSFET Module - PIM-29
Product Specification Section
onsemi NXH011T120M3F2PTHG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NXH011T120M3F2PTHG - Technical Attributes
Attributes Table
Type: | Power Module |
Technology: | SiC (Silicon Carbide) Schottky |
Gate-Source Voltage-Max [Vgss]: | 1200V |
Drain Current: | 91A |
Operating Temp Range: | -40°C to +150°C |
Package Style: | Module |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$56.70
40
$56.29
60
$56.05
80+
$55.75
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount