Manufacturer Part #
SCT4036KW7TL
N-channel SiC power MOSFET
Product Specification Section
ROHM SCT4036KW7TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SCT4036KW7TL - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 40A |
Input Capacitance: | 2335pF |
Power Dissipation: | 150W |
Operating Temp Range: | 175°C |
Package Style: | TO-263-7 (D2PAK7) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Web Price
100
$11.46
200
$11.40
300
$11.36
400+
$11.32
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Through Hole