text.skipToContent text.skipToNavigation

Manufacturer Part #

NVBG040N120SC1

N-Channel 1200 V 60 A 357 W Surface Mount Silicon Carbide MOSFET - D2PAK-7L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
onsemi NVBG040N120SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 60A
Input Capacitance: 1789pF
Power Dissipation: 357W
Operating Temp Range: -55°C to +175°C
Package Style:  D2PAK-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,144.00
USD
Quantity
Unit Price
800+
$15.18
Product Variant Information section