text.skipToContent text.skipToNavigation

Manufacturer Part #

NTH4L023N065M3S

N-Channel 650 V 40 A 245 W Through Hole Silicon Carbide Mosfet - TO-247-4L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTH4L023N065M3S - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 67A
Input Capacitance: 1952pF
Power Dissipation: 245W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.72
USD
Quantity
Unit Price
1
$5.72
10
$5.66
40
$5.60
125
$5.56
400+
$5.47
Product Variant Information section