Manufacturer Part #
NTBG015N065SC1
NTBG015N065SC1 Series N-Channel 650 V 18 mOhm Silicon Carbide MOSFET - D2PAK-7
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:800 per Reel Package Style:D2PAK-7 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2241 |
Product Specification Section
onsemi NTBG015N065SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTBG015N065SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 650V |
Drain Current: | 145A |
Input Capacitance: | 4689pF |
Power Dissipation: | 500W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | D2PAK-7 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
800
Germany (Online Only):
800
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
800+
$15.32
Product Variant Information section
Available Packaging
- Reel Qty: 800+ / Web Price: $16.64 / Stock: 0 Qty: 800+$16.64 Stock: 0
- Reel Qty: 800+ / Web Price: $16.64 / Stock: 0 Qty: 800+$16.64 Stock: 0
- Reel Qty: 800+ / Web Price: $15.32 / Stock: 0 Qty: 800+$15.32 Stock: 0
- Reel Qty: 800+ / Web Price: $16.64 / Stock: 0 Qty: 800+$16.64 Stock: 0
- ReelSelected Variant Qty: 800+ / Web Price: $15.32 / Stock: 800 Qty: 800+$15.32 Stock: 800
Package Qty:
800 per Reel
Package Style:
D2PAK-7
Mounting Method:
Surface Mount